LCM-25 | ||
---|---|---|
DigiKey Part Number | 1866-3073-ND | |
Manufacturer | ||
Manufacturer Product Number | LCM-25 | |
Description | LED DRIVER CC AC/DC 6-54V 1.05A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1.05A 6 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | LCM-25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 6 ~ 54V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 25 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OTP, SCP | |
Ratings | - | |
Operating Temperature | -30°C ~ 85°C | |
Efficiency | 86% | |
Termination Style | Terminal Block | |
Size / Dimension | 4.13" L x 2.68" W x 0.91" H (105.0mm x 68.0mm x 23.0mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Mounting Type | Chassis Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.27000 | ¥230.27 |
5 | ¥215.26600 | ¥1,076.33 |
10 | ¥208.45200 | ¥2,084.52 |
25 | ¥200.27840 | ¥5,006.96 |