LCM-60U | |
---|---|
DigiKey Part Number | 1866-3081-ND |
Manufacturer | |
Manufacturer Product Number | LCM-60U |
Description | LED DRIVER CC AC/DC 2-90V 1.4A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500mA ~ 1.4A 2 ~ 90V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 132VAC | |
Voltage - Output | 2 ~ 90V | |
Current - Output (Max) | 500mA ~ 1.4A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -30°C ~ 90°C | |
Efficiency | 89% | |
Termination Style | Terminal Block | |
Size / Dimension | 4.86" L x 3.21" W x 0.91" H (123.5mm x 81.5mm x 23.0mm) | |
Approval Agency | cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥275.85000 | ¥275.85 |
5 | ¥257.79000 | ¥1,288.95 |