A302-1K0-B2 | |
---|---|
DigiKey Part Number | A302-1K0-B2-ND |
Manufacturer | |
Manufacturer Product Number | A302-1K0-B2 |
Description | INVERTER 24VDC 100W 3 OUTLET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24VDC Voltage Input 100 W Power Output Continuous Inverter 3 AC Outlets NEMA 5-15R North America |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 110VAC | |
Voltage - Input | 24VDC | |
AC Outlets | 3 | |
Connector - AC Output | NEMA 5-15R | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 100 W | |
Power - Output Surge | 1.2 kW | |
Remote Capability | Yes | |
Region Utilized | North America | |
Size | 12.20" L x 8.27" W x 3.35" H (310.0mm x 210.0mm x 85.0mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,096.23000 | ¥2,096.23 |
5 | ¥2,030.69600 | ¥10,153.48 |
10 | ¥1,965.19800 | ¥19,651.98 |