LCM-40DA | |
---|---|
DigiKey Part Number | 1866-3076-ND |
Manufacturer | |
Manufacturer Product Number | LCM-40DA |
Description | LED DRVR CC AC/DC 2-100V 1.05A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.05A 2 ~ 100V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 295VAC | |
Voltage - Output | 2 ~ 100V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 42 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | DALI | |
Features | OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -30°C ~ 90°C | |
Efficiency | 91% | |
Termination Style | Terminal Block | |
Size / Dimension | 4.86" L x 3.21" W x 0.91" H (123.5mm x 81.5mm x 23.0mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥335.19000 | ¥335.19 |
5 | ¥310.80600 | ¥1,554.03 |
10 | ¥302.67900 | ¥3,026.79 |
25 | ¥290.48920 | ¥7,262.23 |