Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,284 In Stock | 1 : ¥131.10000 Cut Tape (CT) 500 : ¥90.53006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 25 | 16KB (16K x 8) | FLASH | - | 2.25K x 8 | 2.7V ~ 3.6V | A/D 17x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
3,455 In Stock | 1 : ¥131.10000 Tray | Tray | Not For New Designs | Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 25 | 16KB (16K x 8) | FLASH | - | 2.25K x 8 | 2.7V ~ 3.6V | A/D 17x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
3,682 In Stock | 1 : ¥78.81000 Tube | Tube | Not For New Designs | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 21 | 16KB (16K x 8) | FLASH | - | 2.25K x 8 | 2.7V ~ 3.6V | A/D 13x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-MLP (5x5) | 28-VFQFN Exposed Pad | |||
1,778 In Stock | 1 : ¥42.44000 Tube | Tube | Not For New Designs | Not Verified | 8051 | 8-Bit | 25MHz | UART/USART, USB | POR | 15 | 16KB (16K x 8) | FLASH | - | 1.5K x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-QFN (5x5) | 28-VFQFN Exposed Pad | |||
15,965 In Stock | 1 : ¥42.44000 Cut Tape (CT) 1,500 : ¥22.40347 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | 8051 | 8-Bit | 25MHz | UART/USART, USB | POR | 15 | 16KB (16K x 8) | FLASH | - | 1.5K x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-QFN (5x5) | 28-VFQFN Exposed Pad | |||
0 In Stock | 1,500 : ¥22.40347 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Not Verified | 8051 | 8-Bit | 25MHz | UART/USART, USB | POR | 15 | 16KB (16K x 8) | FLASH | - | 1.5K x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-QFN (5x5) | 28-VFQFN Exposed Pad | |||
0 In Stock | 1,533 : ¥22.40348 Tube | Tube | Not For New Designs | Not Verified | 8051 | 8-Bit | 25MHz | UART/USART, USB | POR | 15 | 16KB (16K x 8) | FLASH | - | 1.5K x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-QFN (5x5) | 28-VFQFN Exposed Pad | |||
0 In Stock | 1,500 : ¥71.01786 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 21 | 16KB (16K x 8) | FLASH | - | 2.25K x 8 | 2.7V ~ 3.6V | A/D 13x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-MLP (5x5) | 28-VFQFN Exposed Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 25 | 16KB (16K x 8) | FLASH | - | 2.25K x 8 | 2.7V ~ 3.6V | A/D 17x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 21 | 16KB (16K x 8) | FLASH | - | 2.25K x 8 | 2.7V ~ 3.6V | A/D 13x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-MLP (5x5) | 28-VFQFN Exposed Pad | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 25 | 16KB (16K x 8) | FLASH | - | 2.25K x 8 | 2.7V ~ 3.6V | A/D 17x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 21 | 16KB (16K x 8) | FLASH | - | 2.25K x 8 | 2.7V ~ 3.6V | A/D 13x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-MLP (5x5) | 28-VFQFN Exposed Pad | |||
0 In Stock | Obsolete | Bulk | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | UART/USART, USB | POR | 15 | 16KB (16K x 8) | FLASH | - | 1.5K x 8 | 2.7V ~ 5.25V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | Die |