
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C8051F321-GM | |
---|---|
DigiKey Part Number | 336-1261-ND |
Manufacturer | |
Manufacturer Product Number | C8051F321-GM |
Description | IC MCU 8BIT 16KB FLASH 28MLP |
Customer Reference | |
Detailed Description | 8051 C8051F32x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 28-MLP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F321-GM Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | SMBus (2-Wire/I2C), SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 13x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-MLP (5x5) | |
Package / Case | 28-VFQFN Exposed Pad | |
Base Product Number |
In-Stock: 2,357
Can ship immediately
Quantity
All prices are in CNY
Tube
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.42000 | ¥108.42 |
10 | ¥89.84300 | ¥898.43 |
73 | ¥78.10425 | ¥5,701.61 |
146 | ¥75.02685 | ¥10,953.92 |
292 | ¥72.42469 | ¥21,148.01 |
511 | ¥70.63697 | ¥36,095.49 |
1,022 | ¥68.76494 | ¥70,277.77 |
For Use With
1 Items
You May Also Be Interested InSee All
5 Items