
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C8051F320-GQR | |
---|---|
DigiKey Part Number | C8051F320-GQRTR-ND - Tape & Reel (TR) C8051F320-GQRCT-ND - Cut Tape (CT) C8051F320-GQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C8051F320-GQR |
Description | IC MCU 8BIT 16KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | 8051 C8051F32x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | SMBus (2-Wire/I2C), SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 17x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | C8051F320/1 |
Product Training Modules | Serial Communication Overview |
PCN Assembly/Origin | Site Change 18/Jan/2022 |
PCN Packaging |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.31.0015 |
In-Stock: 2,134
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.04000 | ¥125.04 |
10 | ¥103.70300 | ¥1,037.03 |
25 | ¥96.93200 | ¥2,423.30 |
100 | ¥88.76460 | ¥8,876.46 |
250 | ¥84.63900 | ¥21,159.75 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥82.10134 | ¥41,050.67 |
1,000 | ¥79.99775 | ¥79,997.75 |
You May Also Be Interested In
1 Items
Substitutes (1)
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
STM32F103C4T6A | STMicroelectronics | 1,082 | 497-8316-ND | ¥5.19000 | Similar |
Additional Resources
Attribute | Description |
---|---|
Other Names | C8051F320-GQRDKR C8051F320-GQR-ND C8051F320-GQRCT C8051F320-GQRTR |
Standard Package | 500 |