
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TOOLSTICK320PP | |
---|---|
DigiKey Part Number | 336-1448-ND |
Manufacturer | |
Manufacturer Product Number | TOOLSTICK320PP |
Description | ADAPTER PROGRAM TOOLSTICK F320 |
Customer Reference | |
Detailed Description | C8051F320 ToolStick Programmer |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Programmer | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | C8051F320 | |
Note | - | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
In-Stock: 1
Can ship immediately
Quantity
All prices are in USD
Box
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.52000 | $96.52 |
Additional Resources
Attribute | Description |
---|---|
Other Names | 336-1448 |
Standard Package | 1 |