C8051F321R | ||
---|---|---|
DigiKey Part Number | 336-1067-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | C8051F321R | |
Description | IC MCU 8BIT 16KB FLASH 28MLP | |
Customer Reference | ||
Detailed Description | 8051 C8051F32x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 28-MLP (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | SMBus (2-Wire/I2C), SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 13x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-MLP (5x5) | |
Package / Case | 28-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥33.13260 | ¥49,698.90 |