Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49 In Stock | 1 : ¥549.88000 Box | Box | Active | 3300 µF | ±20% | 400 V | 49mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 13.4 A @ 100 Hz | 21.3 A @ 10 kHz | 36 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 4.134" (105.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
52 In Stock | 1 : ¥574.36000 Box | Box | Active | 3300 µF | ±20% | 450 V | 39mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 16.1 A @ 100 Hz | 25.1 A @ 10 kHz | 27 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 5.748" (146.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
116 In Stock | 1 : ¥104.26000 Box | Box | Active | 4700 µF | ±20% | 63 V | 36mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.7 A @ 100 Hz | 7.4 A @ 10 kHz | 28 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.047" (52.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
362 In Stock | 1 : ¥105.00000 Box | Box | Active | 10000 µF | ±20% | 40 V | 23mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7.9 A @ 100 Hz | 8.4 A @ 10 kHz | 20 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.047" (52.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
136 In Stock | 1 : ¥116.49000 Box | Box | Active | 6800 µF | ±20% | 63 V | 26mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 8.2 A @ 100 Hz | 9 A @ 10 kHz | 20 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.441" (62.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
194 In Stock | 1 : ¥146.70000 Box | Box | Active | 4700 µF | ±20% | 100 V | 33mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7.9 A @ 100 Hz | 8.8 A @ 10 kHz | 27 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 3.228" (82.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
283 In Stock | 1 : ¥148.43000 Box | Box | Active | 470 µF | ±20% | 500 V | 365mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.4 A @ 100 Hz | 7.5 A @ 10 kHz | 194 mOhms | 0.874" (22.20mm) | 2.008" Dia (51.00mm) | 3.228" (82.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
152 In Stock | 1 : ¥214.26000 Box | Box | Active | 2200 µF | ±20% | 250 V | 69mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7.7 A @ 100 Hz | 9.1 A @ 10 kHz | 55 mOhms | 0.874" (22.20mm) | 2.008" Dia (51.00mm) | 3.228" (82.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
46 In Stock | 1 : ¥725.21000 Bulk | Bulk | Active | 3300 µF | ±20% | 500 V | 54mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 15.3 A @ 100 Hz | 22.6 A @ 10 kHz | 39 mOhms | 1.252" (31.80mm) | 3.032" Dia (77.00mm) | 5.827" (148.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
140 In Stock | 1 : ¥100.81000 Box | Box | Active | 470 µF | ±20% | 250 V | 247mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3 A @ 100 Hz | 4.5 A @ 10 kHz | 187 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.047" (52.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
143 In Stock | 1 : ¥366.63000 Bulk | Bulk | Active | 2200 µF | ±20% | 400 V | 62mOhm @ 100Hz | 19000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 11.2 A @ 100 Hz | 18.8 A @ 10 kHz | 44 mOhms | 1.122" (28.50mm) | 2.598" Dia (66.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
165 In Stock | 1 : ¥509.23000 Bulk | Bulk | Active | 3300 µF | ±20% | 450 V | 40mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 13.8 A @ 100 Hz | 21.2 A @ 10 kHz | 30 mOhms | 1.252" (31.80mm) | 3.032" Dia (77.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
66 In Stock | 1 : ¥512.02000 Bulk | Bulk | Active | 2200 µF | ±20% | 500 V | 80mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 14.3 A @ 100 Hz | 21.8 A @ 10 kHz | 44 mOhms | 1.252" (31.80mm) | 3.032" Dia (77.00mm) | 5.827" (148.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
62 In Stock | 1 : ¥779.48000 Bulk | Bulk | Active | 6800 µF | ±20% | 450 V | 21mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 27.4 A @ 100 Hz | 38.8 A @ 10 kHz | 14 mOhms | 1.252" (31.80mm) | 3.032" Dia (77.00mm) | 8.740" (222.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
170 In Stock | 1 : ¥110.58000 Box | Box | Active | 150 µF | ±20% | 500 V | 930mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2 A @ 100 Hz | 3.7 A @ 10 kHz | 566 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.441" (62.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
180 In Stock | 1 : ¥246.94000 Bulk | Bulk | Active | 1000 µF | ±20% | 450 V | 118mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 79 mOhms | 0.874" (22.20mm) | 2.008" Dia (51.00mm) | 3.307" (84.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
48 In Stock | 1 : ¥885.95000 Bulk | Bulk | Active | 10000 µF | ±20% | 400 V | 19mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 31.5 A @ 100 Hz | 42 A @ 10 kHz | 14 mOhms | 1.252" (31.80mm) | 3.032" Dia (77.00mm) | 8.740" (222.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
3 In Stock | 1 : ¥1,072.47000 Bulk | Bulk | Active | 6800 µF | ±20% | 500 V | 34mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | 1.252" (31.80mm) | 3.032" Dia (77.00mm) | 8.740" (222.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
61 In Stock | 1 : ¥98.51000 Box | Box | Active | 100 µF | ±20% | 500 V | 1.385Ohm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.6 A @ 100 Hz | 2.9 A @ 10 kHz | 847 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.047" (52.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
13 In Stock | 1 : ¥101.39000 Box | Box | Active | 15000 µF | ±20% | 25 V | 24mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 8.2 A @ 100 Hz | 8.7 A @ 10 kHz | 20 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.047" (52.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
39 In Stock | 1 : ¥118.63000 Bulk | Bulk | Active | 15000 µF | ±20% | 40 V | 17mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9.5 A @ 100 Hz | 10 A @ 10 kHz | 14 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.520" (64.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
88 In Stock | 1 : ¥128.97000 Box | Box | Active | 1000 µF | ±20% | 250 V | 117mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5 A @ 100 Hz | 7.4 A @ 10 kHz | 89 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 3.228" (82.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
38 In Stock | 1 : ¥135.95000 Bulk | Bulk | Active | 10000 µF | ±20% | 63 V | 17mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10.8 A @ 100 Hz | 11.9 A @ 10 kHz | 14 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 3.307" (84.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
9 In Stock | 1 : ¥139.56000 Box | Box | Active | 22000 µF | ±20% | 40 V | 11mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 12.7 A @ 100 Hz | 13.3 A @ 10 kHz | 10 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 3.228" (82.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
77 In Stock | 1 : ¥153.60000 Box | Box | Active | 47000 µF | ±20% | 25 V | 9mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 16.6 A @ 100 Hz | 17.4 A @ 10 kHz | 7 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 4.134" (105.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals |