ALS30A222MF400 | ||
---|---|---|
DigiKey Part Number | 399-5632-ND | |
Manufacturer | ||
Manufacturer Product Number | ALS30A222MF400 | |
Description | CAP ALUM 2200UF 20% 400V SCREW | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | 2200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 62mOhm @ 100Hz 19000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | ALS30A222MF400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 62mOhm @ 100Hz | |
Lifetime @ Temp. | 19000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 11.2 A @ 100 Hz | |
Ripple Current @ High Frequency | 18.8 A @ 10 kHz | |
Impedance | 44 mOhms | |
Lead Spacing | 1.122" (28.50mm) | |
Size / Dimension | 2.598" Dia (66.00mm) | |
Height - Seated (Max) | 4.213" (107.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥366.63000 | ¥366.63 |
16 | ¥336.07000 | ¥5,377.12 |
112 | ¥274.35491 | ¥30,727.75 |