ALS30A332NF400 | ||
---|---|---|
DigiKey Part Number | 399-ALS30A332NF400-ND | |
Manufacturer | ||
Manufacturer Product Number | ALS30A332NF400 | |
Description | CAP ALUM 3300UF 20% 400V SCREW | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | 3300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 49mOhm @ 100Hz 20000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | ALS30A332NF400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 49mOhm @ 100Hz | |
Lifetime @ Temp. | 20000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 13.4 A @ 100 Hz | |
Ripple Current @ High Frequency | 21.3 A @ 10 kHz | |
Impedance | 36 mOhms | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.031" Dia (77.00mm) | |
Height - Seated (Max) | 4.134" (105.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥549.88000 | ¥549.88 |
12 | ¥504.05917 | ¥6,048.71 |
60 | ¥458.23583 | ¥27,494.15 |
108 | ¥411.49583 | ¥44,441.55 |