ALS30A153DB040 | ||
---|---|---|
DigiKey Part Number | 399-11415-ND | |
Manufacturer | ||
Manufacturer Product Number | ALS30A153DB040 | |
Description | CAP ALUM 15000UF 20% 40V SCREW | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | 15000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 17mOhm @ 100Hz 11000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | ALS30A153DB040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 17mOhm @ 100Hz | |
Lifetime @ Temp. | 11000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 9.5 A @ 100 Hz | |
Ripple Current @ High Frequency | 10 A @ 10 kHz | |
Impedance | 14 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 2.520" (64.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.63000 | ¥118.63 |
50 | ¥94.91000 | ¥4,745.50 |
100 | ¥85.41910 | ¥8,541.91 |
1,000 | ¥74.14830 | ¥74,148.30 |