Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,983 In Stock | 1 : ¥4.72000 Bulk | Bulk | Active | Polymer | 100 µF | ±20% | 10 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 560 mA @ 120 Hz | 5.6 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
32,560 In Stock | 1 : ¥6.93000 Bulk | Bulk | Active | Polymer | 100 µF | ±20% | 16 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 560 mA @ 120 Hz | 5.6 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
8,631 In Stock | 1 : ¥8.29000 Cut Tape (CT) 500 : ¥3.71306 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 270 µF | ±20% | 16 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 610 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
2,585 In Stock | 1 : ¥8.54000 Bulk | Bulk | Active | Polymer | 330 µF | ±20% | 16 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 610 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
1,700 In Stock | 1 : ¥6.48000 Bulk | Bulk | Active | Polymer | 150 µF | ±20% | 6.3 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 560 mA @ 120 Hz | 5.6 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1,365 In Stock | 1 : ¥6.93000 Bulk | Bulk | Active | Polymer | 68 µF | ±20% | 16 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 560 mA @ 120 Hz | 5.6 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
405 In Stock | 1 : ¥8.59000 Bulk | Bulk | Active | Polymer | 470 µF | ±20% | 10 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 610 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
307 In Stock | 1 : ¥8.59000 Bulk | Bulk | Active | Polymer | 1000 µF | ±20% | 6.3 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 610 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
1,646 In Stock | 1 : ¥8.70000 Cut Tape (CT) 500 : ¥3.67144 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 680 µF | ±20% | 10 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 610 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
763 In Stock | 1 : ¥8.72000 Bulk | Bulk | Active | Polymer | 680 µF | ±20% | 10 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 610 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
1,077 In Stock | 1 : ¥7.98000 Bulk | Bulk | Active | Polymer | 330 µF | ±20% | 6.3 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 610 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
694 In Stock | 1 : ¥7.60000 Bulk | Bulk | Active | Polymer | 220 µF | ±20% | 10 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 610 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
1,385 In Stock | 1 : ¥7.64000 Cut Tape (CT) 500 : ¥3.20136 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 220 µF | ±20% | 10 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 610 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
332 In Stock | 1 : ¥6.70000 Bulk | Bulk | Active | Polymer | 220 µF | ±20% | 6.3 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 560 mA @ 120 Hz | 5.6 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
128 In Stock | 1 : ¥6.93000 Bulk | Bulk | Active | Polymer | 820 µF | ±20% | 2.5 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 560 mA @ 120 Hz | 5.6 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
78 In Stock | 1 : ¥6.87000 Bulk | Bulk | Active | Polymer | 560 µF | ±20% | 4 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 560 mA @ 120 Hz | 5.6 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
65 In Stock | 1 : ¥7.38000 Bulk | Bulk | Active | Polymer | 820 µF | ±20% | 6.3 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 610 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
521 In Stock | 1 : ¥7.66000 Bulk | Bulk | Active | Polymer | 680 µF | ±20% | 6.3 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 610 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥7.62000 Bulk | Bulk | Active | Polymer | 150 µF | ±20% | 16 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 610 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥6.25000 Bulk | Bulk | Active | Polymer | 390 µF | ±20% | 6.3 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 560 mA @ 120 Hz | 5.6 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1,000 : ¥1.42939 Tape & Box (TB) | Tape & Box (TB) | Active | Polymer | 560 µF | ±20% | 4 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 560 mA @ 120 Hz | 5.6 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1,000 : ¥1.73369 Bulk | Bulk | Active | Polymer | 470 µF | ±20% | 10 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 610 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 2,000 : ¥1.91648 Bulk | Bulk | Active | Polymer | 680 µF | ±20% | 2.5 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 560 mA @ 120 Hz | 5.6 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1,000 : ¥1.94173 Tape & Box (TB) | Tape & Box (TB) | Active | Polymer | 470 µF | ±20% | 10 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 610 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1,000 : ¥2.03376 Tape & Box (TB) | Tape & Box (TB) | Active | Polymer | 150 µF | ±20% | 6.3 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 560 mA @ 120 Hz | 5.6 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can |