RR71C101MDN1 | ||
---|---|---|
DigiKey Part Number | 493-3716-ND | |
Manufacturer | ||
Manufacturer Product Number | RR71C101MDN1 | |
Description | CAP ALUM POLY 100UF 20% 16V T/H | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | RR71C101MDN1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 560 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.6 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥4.90100 | ¥49.01 |
50 | ¥4.12760 | ¥206.38 |
100 | ¥3.36090 | ¥336.09 |
500 | ¥2.80102 | ¥1,400.51 |
2,000 | ¥2.21131 | ¥4,422.62 |
4,000 | ¥2.06391 | ¥8,255.64 |