RR71C151MDN1 | ||
---|---|---|
DigiKey Part Number | 493-3717-ND | |
Manufacturer | ||
Manufacturer Product Number | RR71C151MDN1 | |
Description | CAP ALUM POLY 150UF 20% 16V T/H | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | RR71C151MDN1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 610 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥5.55800 | ¥55.58 |
50 | ¥4.85820 | ¥242.91 |
100 | ¥3.95850 | ¥395.85 |
500 | ¥3.23858 | ¥1,619.29 |
1,600 | ¥2.78882 | ¥4,462.11 |
3,200 | ¥2.60891 | ¥8,348.51 |
6,400 | ¥2.47396 | ¥15,833.34 |