RR70J681MDN1 | ||
---|---|---|
DigiKey Part Number | 493-3708-ND | |
Manufacturer | ||
Manufacturer Product Number | RR70J681MDN1 | |
Description | CAP ALUM POLY 680UF 20% 6.3V T/H | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 680 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | RR70J681MDN1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 610 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | Doctor Capacitor Episode Two: Terms Doctor Capacitor Episode Three: Failure Modes Doctor Capacitor® Episode Nine: You Callin' Me? Doctor Capacitor® Episode Seven: What's In The Mail, Doc? Doctor Capacitor® Episode Eight: Nichicon Kitchen (or, all about soldering) |
HTML Datasheet | |
EDA Models | RR70J681MDN1 Models |
Product Drawings | FPCAP, HT, R5, R7 Series_10.5 x 14 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥5.52800 | ¥55.28 |
100 | ¥3.94110 | ¥394.11 |
1,000 | ¥2.77693 | ¥2,776.93 |
5,000 | ¥2.46343 | ¥12,317.15 |
10,000 | ¥2.37384 | ¥23,738.40 |
Attribute | Description |
---|---|
Other Names | 493-3708 |
Standard Package | 100 |