DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
353 In Stock | 1 : ¥1,084.79000 Box | Box | Active | 24VDC | Square - 135mm L x 135mm H | 38.00mm | 147.0 CFM (4.12m³/min) | - | Ball | Tubeaxial | - | 48.0dB(A) | 9 W | 2900 RPM | 2 Wire Leads | - | -13 ~ 162°F (-25 ~ 72°C) | CE | 1.4 lbs (635.0 g) | |||
97 In Stock | 1 : ¥1,181.61000 Box | Box | Active | 12VDC | Square - 135mm L x 135mm H | 38.00mm | 147.0 CFM (4.12m³/min) | - | Ball | Tubeaxial | - | 48.0dB(A) | 9.3 W | 2900 RPM | 2 Wire Leads | - | -13 ~ 162°F (-25 ~ 72°C) | CE | 1.4 lbs (635.0 g) | |||
48 In Stock | 1 : ¥941.39000 Bulk | Bulk | Active | 24VDC | Square - 135mm L x 135mm H | 38.00mm | 153.0 CFM (4.28m³/min) | - | Ball | Tubeaxial | Speed Sensor (Tach) | 48.0dB(A) | 9.5 W | 2900 RPM | 3 Wire Leads | IP54 - Dust Protected, Water Resistant | -13 ~ 162°F (-25 ~ 72°C) | - | 1.4 lbs (650.0 g) | |||
17 In Stock | 1 : ¥857.24000 Bulk | Bulk | Active | 48VDC | Square - 135mm L x 135mm H | 38.00mm | 147.0 CFM (4.12m³/min) | - | Ball | Tubeaxial | - | 48.0dB(A) | 9.5 W | 2900 RPM | 2 Wire Leads | - | -13 ~ 162°F (-25 ~ 72°C) | CE | 1.4 lbs (635.0 g) |