5114N/2 | ||
---|---|---|
DigiKey Part Number | 381-3261-ND | |
Manufacturer | ||
Manufacturer Product Number | 5114N/2 | |
Description | FAN AXIAL 135X38MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 135mm L x 135mm H Ball 153.0 CFM (4.28m³/min) 3 Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 135mm L x 135mm H | |
Width | 38.00mm | |
Air Flow | 153.0 CFM (4.28m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 48.0dB(A) | |
Power (Watts) | 9.5 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -13 ~ 162°F (-25 ~ 72°C) | |
Approval Agency | - | |
Weight | 1.4 lbs (650.0 g) | |
Current Rating (Amps) | - | |
Voltage Range | 12 ~ 30VDC | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | 80000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥941.39000 | ¥941.39 |
10 | ¥846.04800 | ¥8,460.48 |
100 | ¥762.63830 | ¥76,263.83 |