


5114N | |
|---|---|
DigiKey Part Number | 381-2480-ND |
Manufacturer | |
Manufacturer Product Number | 5114N |
Description | FAN AXIAL 135X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 135mm L x 135mm H Ball 147.0 CFM (4.12m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 5114N Models |
Category | Power (Watts) 9 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Active | Operating Temperature -13 ~ 162°F (-25 ~ 72°C) |
Voltage - Rated | Approval Agency CE |
Size / Dimension Square - 135mm L x 135mm H | Weight 1.4 lbs (635.0 g) |
Width 38.00mm | Current Rating (Amps) 0.460A |
Air Flow 147.0 CFM (4.12m³/min) | Voltage Range 12 ~ 32VDC |
Bearing Type Ball | Material - Frame Aluminum |
Fan Type | Material - Blade Aluminum |
Noise 48.0dB(A) | Lifetime @ Temp. 80000 Hrs @ 40°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,176.27000 | ¥1,176.27 |
| 10 | ¥1,036.83800 | ¥10,368.38 |







