Fan Power Cord Fan Terminal Receptacle 180°, Straight 39.4" (1.00m) Wire End Ferrules
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ126

DigiKey Part Number
381-2517-ND
Manufacturer
Manufacturer Product Number
LZ126
Description
CONNECTING CABLE W/ MOLDED PLUG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 180°, Straight 39.4" (1.00m) Wire End Ferrules
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Wire End Ferrules
Manufacturer
ebm-papst Inc.
Length
39.4" (1.00m)
Packaging
Bulk
Fits Terminal Size
2.8 x 0.5
Part Status
Active
Number of Conductors
2
Style
Female Receptacle to Cable
Wire Gauge
20 AWG
1st Connector
Fan Terminal Receptacle 180°, Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 567
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.42000¥77.42
10¥62.92400¥629.24
30¥56.38067¥1,691.42
60¥52.48800¥3,149.28
120¥48.81233¥5,857.48
270¥46.02156¥12,425.82
Manufacturers Standard Package