


5118N | |
|---|---|
DigiKey Part Number | 381-2977-ND |
Manufacturer | |
Manufacturer Product Number | 5118N |
Description | FAN AXIAL 135X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 135mm L x 135mm H Ball 147.0 CFM (4.12m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 5118N Models |
Category | Noise 48.0dB(A) |
Mfr | Power (Watts) 9.5 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -13 ~ 162°F (-25 ~ 72°C) |
Voltage - Rated | Approval Agency CE |
Size / Dimension Square - 135mm L x 135mm H | Weight 1.4 lbs (635.0 g) |
Width 38.00mm | Voltage Range 24 ~ 60VDC |
Air Flow 147.0 CFM (4.12m³/min) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Aluminum |
Fan Type | Lifetime @ Temp. 80000 Hrs @ 40°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,237.98000 | ¥1,237.98 |
| 10 | ¥983.32300 | ¥9,833.23 |
| 48 | ¥861.57063 | ¥41,355.39 |






