Fan Tubeaxial 12VDC Square - 135mm L x 135mm H Ball 147.0 CFM (4.12m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 135mm L x 135mm H Ball 147.0 CFM (4.12m³/min) 2 Wire Leads
5100N_Series View 2

5112N

DigiKey Part Number
381-2479-ND
Manufacturer
Manufacturer Product Number
5112N
Description
FAN AXIAL 135X38MM 12VDC WIRE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 135mm L x 135mm H Ball 147.0 CFM (4.12m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
5112N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
9.3 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Box
Operating Temperature
-13 ~ 162°F (-25 ~ 72°C)
Part Status
Active
Approval Agency
CE
Voltage - Rated
Weight
1.4 lbs (635.0 g)
Size / Dimension
Square - 135mm L x 135mm H
Current Rating (Amps)
1.10A
Width
38.00mm
Voltage Range
6 ~ 14VDC
Air Flow
147.0 CFM (4.12m³/min)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Aluminum
Fan Type
Lifetime @ Temp.
80000 Hrs @ 40°C
Noise
48.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,600.15000¥1,600.15
10¥1,269.01500¥12,690.15
48¥1,131.34875¥54,304.74
Manufacturers Standard Package