Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
186 In Stock | 1 : ¥63.48000 Bulk | Bulk | Active | Module without Contacts | Male | 2 | - | Crimp | 600V | 40A | Han® C | -40°C ~ 125°C | |||
370 In Stock | 1 : ¥67.09000 Bulk | Bulk | Active | Module without Contacts | Male | 3 | - | Crimp | 600V | 32A | Han® C | -40°C ~ 125°C | |||
2,581 In Stock | 1 : ¥79.09000 Bulk | Bulk | Active | Module without Contacts | Male | 4 | - | Crimp | 600V | 40A | Han® C | -40°C ~ 125°C | |||
407 In Stock | 1 : ¥109.18000 Bulk | Bulk | Active | Insert without Contacts | Male | 4+2+Ground | - | Crimp | - | - | Han® C, Han® D | -40°C ~ 125°C | |||
156 In Stock | 1 : ¥109.93000 Bulk | Bulk | Active | Insert without Contacts | Male | 2+Ground | 3A | Crimp | 400V | 40A | Han® C | -40°C ~ 125°C | |||
15 In Stock | 1 : ¥92.11000 Bulk | Bulk | Active | Module without Contacts | Male | 3+4 | - | Crimp | 600V | - | Han® C, Han® D | -40°C ~ 125°C | |||
9 In Stock | 1 : ¥1,313.85000 Bulk | Bulk | Active | Module without Contacts | Male | 2 | - | Crimp | - | 40A | Han® | -40°C ~ 125°C | |||
27 In Stock | 1 : ¥125.18000 Bulk | Bulk | Active | Insert without Contacts | Male | 4+0+Ground | 3A | Crimp | 830V | 40A | Han® C | -40°C ~ 125°C | |||
11 In Stock | 1 : ¥509.55000 Bulk | Bulk | Active | Insert without Contacts | Male | 6+36+Ground | 16B | Crimp | - | - | Han® C, Han® D | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥131.88000 Bulk | Bulk | Active | Insert without Contacts | Male | 3+0+Ground | 3A | Crimp | 400V | 40A | Han® C | -40°C ~ 125°C | |||
9 In Stock | 1 : ¥75.14000 Bulk | Bulk | Active | Module without Contacts | Male | 3 | - | Crimp | 600V | 32A | Han® C | -40°C ~ 125°C | |||
5 In Stock | 1 : ¥144.87000 Bulk | Bulk | Active | Insert without Contacts | Male | 2+Ground | 3A | Crimp | 830V | 40A | Han® C | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥170.99000 Bulk | Bulk | Active | Module | Male | 5 | - | Push In with Lock | 500V | 20A | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥616.68000 Bulk | Bulk | Active | Insert without Contacts | Male | 12+2+Ground | 16B | Crimp | - | - | Han® C, Han® D | -40°C ~ 125°C |