Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,364 In Stock | 1 : ¥30.32000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 8.2mm | Screw | 41 A | 800V | 50 A | 600V | 8-26 AWG | 0.2-10mm² | - | Gray | - | |||
4,974 In Stock | 1 : ¥102.84000 Bulk | Bulk | Active | Disconnect | Fuse, Removable Plug | 2 | 1 | 8.2mm | Screw | 30 A | 250V | 30 A | 300V | 8-26 AWG | 0.2-10mm² | - | Black | Blade, C | |||
97 In Stock | 1 : ¥575.67000 Bulk | Bulk | Active | Disconnect | Fuse, Removable Plug | 2 | 1 | 8.2mm | Screw | 30 A | 250V | 30 A | 300V | 8-26 AWG | 0.2-10mm² | LED | Black | Blade, C | |||
40 In Stock | 1 : ¥29.77000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 8.2mm | Screw | 41 A | 800V | 50 A | 600V | 8-26 AWG | 0.2-10mm² | - | Black | - | |||
19 In Stock 50 Factory | 1 : ¥47.15000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 8.2mm | Screw | 41 A | 800V | 50 A | 600V | 8-26 AWG | 0.2-10mm² | - | Red | - | |||
2 In Stock | 1 : ¥196.50000 Bulk | Bulk | Active | Disconnect | Switch, Slide | 2 | 1 | 8.2mm | Screw | 41 A | 500V | 45 A | 300V | 8-26 AWG | 0.5-10mm² | - | Gray | - | |||
1 In Stock | 1 : ¥392.75000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 8.2mm | Screw | 41 A | 500V | - | - | 8-20 AWG | 0.5-10mm² | - | Gray | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Feed Through | - | 2 | 1 | 8.2mm | Screw | 41 A | 500V | 50 A | 600V | 8-26 AWG | 0.5-10mm² | - | Gray | - |