Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,104 In Stock | 1 : ¥125.09000 Bulk | Bulk | Active | Disconnect | Switch, Slide | 2 | 1 | 8.2mm | Screw | 57 A | 500V | 50 A | 600V | 8-26 AWG | 0.5-16mm² | - | Gray | - | |||
340 In Stock | 1 : ¥167.06000 Bulk | Bulk | Active | Disconnect | Switch, Slide | 2 | 1 | 8.2mm | Screw | 41 A | 400V | 50 A | 300V | 8-26 AWG | 0.5-10mm² | - | Gray | - | |||
23 In Stock 100 Factory | 1 : ¥116.44000 Bulk | Bulk | Active | Disconnect | Switch, Slide | 2 | 1 | 6.2mm | Screw | 26 A | 400V | 20 A | 300V | 12-28 AWG | 0.2-4mm² | - | Gray | - | |||
48 In Stock | 1 : ¥157.37000 Bulk | Bulk | Active | Disconnect | Switch, Slide | 2 | 1 | 10.2mm | Screw | 70 A | 500V | - | - | 6-20 AWG | 0.5-16mm² | - | Gray | - | |||
7 In Stock | 1 : ¥170.10000 Bulk | Bulk | Active | Disconnect | - | 2 | 1 | 8.2mm | Screw | 41 A | 400V | - | - | 8-20 AWG | 0.5-10mm² | - | Gray | - | |||
2 In Stock | 1 : ¥198.45000 Bulk | Bulk | Active | Disconnect | Switch, Slide | 2 | 1 | 8.2mm | Screw | 41 A | 500V | 45 A | 300V | 8-26 AWG | 0.5-10mm² | - | Gray | - | |||
1 In Stock | 1 : ¥396.59000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 8.2mm | Screw | 41 A | 500V | - | - | 8-20 AWG | 0.5-10mm² | - | Gray | - | |||
5 In Stock | 1 : ¥269.68000 Bulk | Bulk | Active | Disconnect | Switch, Slide | 2 | 1 | 8.2mm | Screw | 41 A | 400V | 50 A | 300V | 8-26 AWG | 0.5-10mm² | - | Gray | - | |||
0 In Stock Check Lead Time | 50 : ¥149.08660 Bulk | Bulk | Active | Disconnect | Switch, Slide | 2 | 1 | 8.2mm | Screw | 41 A | 400V | 50 A | 300V | 8-26 AWG | 0.5-10mm² | - | Red | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Disconnect | Switch, Slide | 2 | 1 | 8.1mm | Screw | 41 A | 500V | 50 A | 300V | 8-26 AWG | 0.5-10mm² | - | Gray | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Disconnect | Switch, Knife | 2 | 1 | 6.2mm | Screw | 26 A | 400V | - | - | 12-24 AWG | 0.2-4mm² | - | Gray | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Disconnect | Switch, Slide | 2 | 1 | 8.2mm | Screw | 57 A | 400V | - | - | 8-20 AWG | 0.5-10mm² | - | Gray | - |