Terminal Block Connector 2 Position Disconnect Gray 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Gray 12-28 AWG
0321019
0321019

0321019

DigiKey Part Number
277-3729-ND
Manufacturer
Manufacturer Product Number
0321019
Description
CONN TERM BLK DISCONN 12-28AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
0321019 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
26 A
Manufacturer
Phoenix Contact
Voltage - IEC
400V
Series
Current - UL
20 A
Packaging
Bulk
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
12-28 AWG
Type
Disconnect
Wire Gauge or Range - mm²
0.2-4mm²
Disconnect Type
Switch, Slide
Color
Gray
Number of Positions
2
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
6.2mm
Stripping Length
7mm
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥136.29000¥136.29