3001939 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 296
Unit Price: ¥180.04000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1,682
Unit Price: ¥180.04000
Datasheet
Terminal Block Connector 2 Position Disconnect Black 8-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Black 8-26 AWG
3001939
3001939

3001939

DigiKey Part Number
3001939-ND
Manufacturer
Manufacturer Product Number
3001939
Description
CONN TERM BLK DISCONNECT 8-26AWG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Black 8-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3001939 Models
Product Attributes
Filter Similar Products
Category
Voltage - IEC
250V
Manufacturer
Phoenix Contact
Current - UL
30 A
Series
Voltage - UL
300V
Packaging
Bulk
Wire Gauge or Range - AWG
8-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-10mm²
Type
Disconnect
Features
LED
Disconnect Type
Fuse, Removable Plug
Color
Black
Number of Positions
2
Fuse Type
Blade, C
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
8.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
10mm
Current - IEC
30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3001925Phoenix Contact296277-3510-ND¥180.04000Parametric Equivalent
3001938Phoenix Contact1,682277-2339-ND¥180.04000Parametric Equivalent
Available To Order
Factory Stock: 50
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥464.77000¥464.77