0552024 | ||
---|---|---|
DigiKey Part Number | 277-3725-ND | |
Manufacturer | ||
Manufacturer Product Number | 0552024 | |
Description | CONN TERM BLK FEED THRU 8-26 AWG | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 8-26 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 0552024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.2mm | |
Termination Style | Screw | |
Current - IEC | 41 A | |
Voltage - IEC | 500V | |
Current - UL | 50 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-26 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 10mm |