1401695
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1401695

DigiKey Part Number
277-7264-ND
Manufacturer
Manufacturer Product Number
1401695
Description
DIN RAIL 15MMX5MM UNSLOT 78" STL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 0.591" W x 0.217" H (15.00mm x 5.50mm) Unslotted Steel 78.740" (2000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1401695 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Unslotted
Size
0.591" W x 0.217" H (15.00mm x 5.50mm)
Length
78.740" (2000.00mm)
Thickness
0.039" (1.00mm)
Material
Steel
Plating
Galvanized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥138.08000¥138.08