10 Position Terminal Block Green Plug Connection - Ganged 29.1mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1765030

DigiKey Part Number
277-5932-ND
Manufacturer
Manufacturer Product Number
1765030
Description
TERM BLK 10POS GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Green Plug Connection - Ganged 29.1mm
Datasheet
 Datasheet
EDA/CAD Models
1765030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
300 V
Manufacturer
Phoenix Contact
Current - UL
10 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-30 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-2.5mm²
Type
Plug Connection - Ganged
Housing Color
Green
Mounting Type
DIN Rail
Length
2.059" (52.30mm)
Number of Positions
10
Height (Max)
1.091" (27.71mm)
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
29.1mm
Material Flammability Rating
UL94 V-0
Termination Style
Plug Receptacles, Screw
Stripping Length
7mm
Current - IEC
12 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥178.80000¥178.80
10¥146.68500¥1,466.85