Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In
1061230500
1061230500

1061230500

DigiKey Part Number
WM14938-ND
Manufacturer
Manufacturer Product Number
1061230500
Description
CONN COUPLER RCPT LC-LC 4-PLEX
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mode
Singlemode/Multimode
Manufacturer
Molex
Mounting Type
Panel Mount, Snap-In
Series
Housing Material
Polymer
Packaging
Bulk
Ferrule Material
Ceramic
Part Status
Active
Features
Dust Cap, Shielded, Shutter
Type
Coupler
Color
Blue
Convert From (Adapter End)
LC Receptacle
Material Flammability Rating
UL94 V-0
Convert To (Adapter End)
LC Receptacle
Operating Temperature
-40°C ~ 85°C
Simplex/Duplex
4-Plex
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥368.51000¥368.51
20¥298.26150¥5,965.23
40¥284.03500¥11,361.40
60¥276.02900¥16,561.74
100¥266.26820¥26,626.82
260¥248.93196¥64,722.31
Manufacturers Standard Package