Air, Liquid Flow Sensor Female, 1/2", 0.5" (12.7mm) NPT Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA6014

DigiKey Part Number
2330-SA6014-ND
Manufacturer
Manufacturer Product Number
SA6014
Description
SENSOR FLOW AIR/LIQ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Air, Liquid Flow Sensor Female, 1/2", 0.5" (12.7mm) NPT Steel
Datasheet
 Datasheet
EDA/CAD Models
SA6014 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
18V ~ 30V
Manufacturer
ifm efector, inc.
Port Size
Female, 1/2", 0.5" (12.7mm) NPT
Packaging
Box
Switch Function/Rating
Logic
Part Status
Active
Material - Body
Steel
Flow Sensor Type
Air, Liquid
Operating Temperature
-40°C ~ 176°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,012.75000¥5,012.75
Manufacturers Standard Package