2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
14310214102000
14310214102000
har-flex®

14310214102000

DigiKey Part Number
1195-7138-ND
Manufacturer
Manufacturer Product Number
14310214102000
Description
TERM BLOCK PLUG 2POS 3.50MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
14310214102000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
11 A
Manufacturer
HARTING
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
14-30 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.14-1.5mm²
Part Status
Active
Color
Green
Type
Plug, Female Sockets
Operating Temperature
-40°C ~ 110°C
Number of Positions
2
Contact Mating Finish
Tin
Positions Per Level
2
Material Flammability Rating
UL94 V-0
Number of Levels
1
Wire Strip Length
9-10mm
Pitch
0.138" (3.50mm)
Contact Material
Copper Alloy
Plug Wire Entry
180°
Housing Material
Polyamide (PA), Nylon, Polyphthalamide (PPA)
Termination Style
Screwless - Spring Cage, Tension Clamp
Insulation Height
0.459" (11.66mm)
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 332
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.73000¥23.73
10¥20.13700¥201.37
300¥15.83760¥4,751.28
600¥15.08185¥9,049.11
1,200¥14.36230¥17,234.76
5,100¥12.96967¥66,145.32
Manufacturers Standard Package