Single Board Computer 1GHz 1 Core 1GB RAM TI AM3352 ARM Cortex-A8, ARMv7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRN.000.025-0010

DigiKey Part Number
4512-PRN.000.025-0010-ND
Manufacturer
Manufacturer Product Number
PRN.000.025-0010
Description
SBC 1.0GHZ 1 CORE 1GB RAM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Single Board Computer 1GHz 1 Core 1GB RAM TI AM3352 ARM Cortex-A8, ARMv7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
5.197" x 3.386" (132.00mm x 86.00mm)
Manufacturer
Perinet
RAM Capacity/Installed
1GB
Series
Storage Interface
eMMC, SD
Packaging
Box
Ethernet
100 Mbps
Part Status
Active
USB
USB 2.0 (1)
Core Processor
TI AM3352 ARM Cortex-A8, ARMv7
Digital I/O Lines
10
Speed
1GHz
Watchdog Timer
No
Number of Cores
1
Operating Temperature
-25°C ~ 75°C (TA)
Power (Watts)
15W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8¥4,920.03750¥39,360.30