
Category | 2nd Connector Gender Female Sockets |
Manufacturer Perinet | 2nd Connector Number of Positions 4 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Bag | 2nd Connector Shell Size - Insert M8 |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 0.66' (200.00mm) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M8 | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥307.81000 | ¥307.81 |
| 10 | ¥261.62100 | ¥2,616.21 |
| 25 | ¥245.24160 | ¥6,131.04 |
| 50 | ¥233.54300 | ¥11,677.15 |
| 100 | ¥222.40580 | ¥22,240.58 |
| 250 | ¥208.49916 | ¥52,124.79 |
















