10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
1883336
1883336

1883336

DigiKey Part Number
1883336-ND
Manufacturer
Manufacturer Product Number
1883336
Description
TERM BLOCK PLUG 10POS 5.08MM
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1883336 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
10A
Manufacturer
Phoenix Contact
Voltage - IEC
1 kV
Series
Current - UL
10 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Last Time Buy
Wire Gauge or Range - AWG
18-22 AWG
Type
Plug, Female Sockets
Wire Gauge or Range - mm²
0.5-1mm²
Number of Positions
10
Color
Green
Positions Per Level
10
Contact Mating Finish
Tin
Number of Levels
1
Features
Retention Latches (Non-Wire Side)
Pitch
0.200" (5.08mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Housing Material
Polyamide (PA), Nylon
Termination Style
IDC
Insulation Height
0.591" (15.00mm)
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
Last Time Buy Date: 2027/7/31
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥137.78000¥137.78
10¥111.94300¥1,119.43