4 Position Terminal Block Gray Plug Connection 5.1mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2770888

DigiKey Part Number
277-3644-ND
Manufacturer
Manufacturer Product Number
2770888
Description
TERM BLK 4POS GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Gray Plug Connection 5.1mm
Datasheet
 Datasheet
EDA/CAD Models
2770888 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
250 V
Manufacturer
Phoenix Contact
Current - UL
10 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-30 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-4mm²
Type
Plug Connection
Housing Color
Gray
Mounting Type
DIN Rail
Length
1.969" (50.01mm)
Number of Positions
4
Height (Max)
2.402" (61.00mm)
Number of Levels
2
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
5.1mm
Material Flammability Rating
UL94 V-2
Termination Style
Plug Receptacles, Screw
Stripping Length
8mm
Current - IEC
12 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Factory Stock: 1,550
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.03000¥51.03