10 Position Terminal Block Receptacle, Male Pins 0.200" (5.08mm) Board Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Terminal Block Receptacle, Male Pins 0.200" (5.08mm) Board Mount
1788619
1788619

1788619

DigiKey Part Number
277-6390-ND
Manufacturer
Manufacturer Product Number
1788619
Description
TERM BLOCK RCPT 10POS 5.08MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Receptacle, Male Pins 0.200" (5.08mm) Board Mount
Datasheet
 Datasheet
EDA/CAD Models
1788619 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
10 A
Manufacturer
Phoenix Contact
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12-30 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-2.5mm²
Part Status
Active
Color
Green
Type
Receptacle, Male Pins
Contact Mating Finish
Tin
Number of Positions
10
Features
Mounting Flange
Positions Per Level
10
Material Flammability Rating
UL94 V-0
Number of Levels
1
Screw Size
M3
Pitch
0.200" (5.08mm)
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Termination Style
Screw
Wire Strip Length
7mm
Mounting Type
Board Mount
Housing Material
Polyamide (PA), Nylon
Current - IEC
12A
Insulation Height
0.681" (17.30mm)
Voltage - IEC
630 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 224
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥144.06000¥144.06
10¥118.17000¥1,181.70