Connector Label, Adhesive For CLIPLINE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0804293:0061

DigiKey Part Number
277-7497-ND
Manufacturer
Manufacturer Product Number
0804293:0061
Description
MARKER CARD FOR 120 TERM BLOCKS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Label, Adhesive For CLIPLINE Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Label, Adhesive
Manufacturer
Phoenix Contact
Legend
Numbers, 61 through 70
Series
Pitch
0.200" (5.08mm)
Packaging
Bulk
For Use With/Related Products
CLIPLINE Series
Part Status
Active
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.10000¥62.10