Terminal Block Connector 2 Position Feed Through Black 8-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Black 8-26 AWG
0719236
0719236

0719236

DigiKey Part Number
277-10697-ND
Manufacturer
Manufacturer Product Number
0719236
Description
CONN TERM BLK FEED THRU 8-26 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Black 8-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
0719236 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
41 A
Manufacturer
Phoenix Contact
Voltage - IEC
800V
Series
Current - UL
50 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
8-26 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.2-10mm²
Number of Positions
2
Color
Black
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
8.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0719223Phoenix Contact6277-10696-ND¥41.27000Parametric Equivalent
3004524Phoenix Contact3,670277-1502-ND¥27.21000Parametric Equivalent
3004977Phoenix Contact1277-3502-ND¥35.31000Parametric Equivalent
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.55000¥37.55