Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
410 In Stock | 1 : ¥171.82000 Bulk | Bulk | Active | Power, Machined | Socket | 0 | - | 16mm² | - | Crimp | Copper Alloy | Silver | 196.9µin (5.00µm) | Copper Alloy | - | |||
135 In Stock | 1 : ¥266.89000 Bulk | Bulk | Active | Power, Machined | Socket | 0 | 4 AWG | 25mm² | - | Crimp | Copper Alloy | Silver | 196.9µin (5.00µm) | Copper Alloy | - | |||
447 In Stock | 1 : ¥287.49000 Bulk | Bulk | Active | Power, Machined | Pin | 0 | - | 50mm² | - | Crimp | Copper Alloy | Silver | - | Copper Alloy | - | |||
476 In Stock | 1 : ¥163.45000 Bulk | Bulk | Active | Power, Machined | Pin | 0 | - | 16mm² | - | Crimp | Copper Alloy | Silver | 196.9µin (5.00µm) | Copper Alloy | - | |||
445 In Stock | 1 : ¥269.51000 Bulk | Bulk | Active | Power, Machined | Pin | 0 | 4 AWG | 25mm² | - | Crimp | Copper Alloy | Silver | 196.9µin (5.00µm) | Copper Alloy | - | |||
44 In Stock | 1 : ¥401.27000 Bulk | Bulk | Active | Power, Machined | Socket | 0 | - | 50mm² | - | Crimp | Copper Alloy | Silver | - | Copper Alloy | - | |||
0 In Stock Check Lead Time | 1 : ¥290.69000 Bulk | Bulk | Active | Power, Machined | Pin | 0 | 2 AWG | 35mm² | - | Crimp | Copper Alloy | Silver | 196.9µin (5.00µm) | Copper Alloy | - | |||
0 In Stock Check Lead Time | 1 : ¥328.54000 Bulk | Bulk | Active | Power, Machined | Socket | 0 | 2 AWG | 35mm² | - | Crimp | Copper Alloy | Silver | 196.9µin (5.00µm) | Copper Alloy | - | |||
0 In Stock Check Lead Time | 500 : ¥558.23792 Bulk | Bulk | Active | Power, Machined | Pin | 0 | - | 50mm² | - | Crimp | Copper Alloy | Silver | - | Copper Alloy | - |