030-8614-010 | ||
---|---|---|
DigiKey Part Number | 1003-2013-ND | |
Manufacturer | ||
Manufacturer Product Number | 030-8614-010 | |
Description | CONTACT PIN 4AWG CRIMP SILVER | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact 4 AWG Size 0 Crimp Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 0 | |
Wire Gauge or Range - AWG | 4 AWG | |
Wire Gauge or Range - mm² | 25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 196.9µin (5.00µm) | |
Termination Finish | Copper Alloy | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥269.51000 | ¥269.51 |
10 | ¥236.00200 | ¥2,360.02 |
25 | ¥225.80640 | ¥5,645.16 |
50 | ¥218.52140 | ¥10,926.07 |
100 | ¥211.23720 | ¥21,123.72 |
300 | ¥199.58237 | ¥59,874.71 |