031-8521-020 | ||
---|---|---|
DigiKey Part Number | 1003-2017-ND | |
Manufacturer | ||
Manufacturer Product Number | 031-8521-020 | |
Description | CONTACT SOCKET 2AWG CRIMP SILVER | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact 2 AWG Size 0 Crimp Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 0 | |
Wire Gauge or Range - AWG | 2 AWG | |
Wire Gauge or Range - mm² | 35mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 196.9µin (5.00µm) | |
Termination Finish | Copper Alloy | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | ITT Cannon APD Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.15000 | ¥150.15 |
10 | ¥130.16000 | ¥1,301.60 |
25 | ¥123.36880 | ¥3,084.22 |
50 | ¥121.58040 | ¥6,079.02 |
100 | ¥107.27670 | ¥10,727.67 |
250 | ¥100.12488 | ¥25,031.22 |
500 | ¥97.97936 | ¥48,989.68 |
Attribute | Description |
---|---|
Other Names | I031-8521-020 031-8521-020PG 318521020 031-8521-020PG-ND 1003-2125 1003-2017 1003-2125-ND I031-8521-020-ND 031-8521-020-ND |
Standard Package | 1 |