031-8521-030 | ||
---|---|---|
DigiKey Part Number | 1003-2018-ND | |
Manufacturer | ||
Manufacturer Product Number | 031-8521-030 | |
Description | CONTACT SOCKET SZ 0 CRIMP SILVER | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Size 0 Crimp Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 0 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 16mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 196.9µin (5.00µm) | |
Termination Finish | Copper Alloy | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.82000 | ¥171.82 |
10 | ¥148.95000 | ¥1,489.50 |
25 | ¥141.17120 | ¥3,529.28 |
50 | ¥139.12540 | ¥6,956.27 |
100 | ¥122.75850 | ¥12,275.85 |
250 | ¥114.57424 | ¥28,643.56 |
500 | ¥112.11916 | ¥56,059.58 |