1 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
ITT Cannon APD Series

APD-5BS-H

DigiKey Part Number
1003-2059-ND
Manufacturer
Manufacturer Product Number
APD-5BS-H
Description
CONN PLG HSG FMALE 1POS INLINE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
5
Manufacturer
ITT Cannon, LLC
Shell Material
Polybutylene Terephthalate (PBT), Glass Filled
Series
Housing Color
Black, Blue
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Coupling Nut
Connector Type
Plug Housing
Shielding
Unshielded
Type
For Female Sockets
Note
Contacts Sold Separately
Number of Positions
1 (Power)
Insert Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Crimp
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 125°C
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 984 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥85.49756¥42,748.78

Other Suppliers on DigiKey

382In Stock
Ships from WEC