031-8646-015 | ||
---|---|---|
DigiKey Part Number | 1003-2024-ND | |
Manufacturer | ||
Manufacturer Product Number | 031-8646-015 | |
Description | CONTACT SOCKET SZ 0 CRIMP SILVER | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Size 0 Crimp Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 0 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 50mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | Copper Alloy | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥401.27000 | ¥401.27 |
10 | ¥368.24700 | ¥3,682.47 |
25 | ¥354.08560 | ¥8,852.14 |
50 | ¥342.28380 | ¥17,114.19 |
100 | ¥323.39820 | ¥32,339.82 |
250 | ¥313.95632 | ¥78,489.08 |