HPW400U-ITT | ||
---|---|---|
DigiKey Part Number | 1003-2106-ND | |
Manufacturer | ||
Manufacturer Product Number | HPW400U-ITT | |
Description | TOOL HAND CRIMPER PNEUM SIDE ENT | |
Customer Reference | ||
Detailed Description | Hand Crimper Tool Varies by Crimp Head | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Pneumatic | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Crimp Head | |
For Use With/Related Products | Varies by Crimp Head | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64,303.64000 | ¥64,303.64 |