Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
236 In Stock | 1 : ¥58.53000 Bulk | Bulk | Active | 270 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 3.435" (87.25mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
1,310 In Stock 468 Factory | 1 : ¥56.81000 Bulk | Bulk | Active | 161 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.810" (71.37mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
254 In Stock | 1 : ¥68.96000 Bulk | Bulk | Active | 72 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.810" (71.37mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
252 In Stock | 1 : ¥69.78000 Bulk | Bulk | Active | 130 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.810" (71.37mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
160 In Stock | 1 : ¥84.39000 Bulk | Bulk | Active | 43 µF | 0%, +20% | 330 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 3.435" (87.25mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
129 In Stock 140 Factory | 1 : ¥160.99000 Bulk | Bulk | Active | 270 µF | 0%, +20% | 250 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 2.063" Dia (52.40mm) | 4.435" (112.65mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
13 In Stock 182 Factory | 1 : ¥191.28000 Bulk | Bulk | Active | 189 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.810" (71.37mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock 18 Factory Check Lead Time | 1 : ¥393.15000 Bulk | Bulk | Active | 145 µF | 0%, +20% | 250 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.813" Dia (46.05mm) | 4.435" (112.65mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
53 In Stock | 1 : ¥519.49000 Bulk | Bulk | Active | 189 µF | 0%, +20% | 250 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 2.063" Dia (52.40mm) | 4.375" (111.13mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
49 In Stock | 1 : ¥515.96000 Bulk | Bulk | Active | 161 µF | 0%, +20% | 330 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 2.063" Dia (52.40mm) | 4.375" (111.13mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
39 In Stock | 1 : ¥553.64000 Bulk | Bulk | Active | 270 µF | 0%, +20% | 330 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 2.063" Dia (52.40mm) | 4.375" (111.13mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
5 In Stock 10 Factory | 1 : ¥601.09000 Bulk | Bulk | Active | 270 µF | 0%, +20% | 330 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 2.563" Dia (65.10mm) | 4.375" (111.13mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock Check Lead Time | 100 : ¥81.30950 Bulk | Bulk | Active | 33 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.750" (69.85mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock Check Lead Time | 100 : ¥94.44280 Bulk | Bulk | Active | 145 µF | 0%, +20% | 165 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.750" (69.85mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock Check Lead Time | 100 : ¥109.24840 Bulk | Bulk | Active | 36 µF | 0%, +20% | 250 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.750" (69.85mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock Check Lead Time | 49 : ¥411.69551 Bulk | Bulk | Active | 233 µF | 0%, +20% | 250 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 2.063" Dia (52.40mm) | 3.375" (85.73mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock Check Lead Time | 49 : ¥441.80531 Bulk | Bulk | Active | 243 µF | 0%, +20% | 250 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 2.063" Dia (52.40mm) | 4.375" (111.13mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
68 In Stock 104 Factory | 1 : ¥162.79000 Bulk | Bulk | Active | 53 µF | 0%, +20% | 330 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.813" Dia (46.05mm) | 3.435" (87.25mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
13 In Stock 20 Factory | 1 : ¥481.81000 Bulk | Bulk | Active | 378 µF | 0%, +20% | 330 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 2.563" Dia (65.10mm) | 4.375" (111.13mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
58 In Stock | 1 : ¥81.35000 Bulk | Bulk | Active | 145 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.810" (71.37mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
25 In Stock | 1 : ¥106.15000 Bulk | Bulk | Active | 27.5 µF | 0%, +20% | 330 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 3.435" (87.25mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
78 In Stock | 1 : ¥111.24000 Bulk | Bulk | Active | 108 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.810" (71.37mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
65 In Stock | 1 : ¥113.45000 Bulk | Bulk | Active | 124 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.810" (71.37mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
9 In Stock | 1 : ¥154.42000 Bulk | Bulk | Active | 330 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.813" Dia (46.05mm) | 3.375" (85.73mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
100 In Stock 216 Factory | 1 : ¥157.78000 Bulk | Bulk | Active | 440 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 3.435" (87.25mm) | - | Chassis Mount | Radial, Can - QC Terminals |