
PSU16130A | |
|---|---|
DigiKey Part Number | PSU16130A-ND |
Manufacturer | |
Manufacturer Product Number | PSU16130A |
Description | CAP ALUM 161UF 330V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 65°C |
Manufacturer Cornell Dubilier Knowles | Polarization Bi-Polar |
Series | Applications Motor Start |
Packaging Bulk | Size / Dimension 2.063" Dia (52.40mm) |
Part Status Active | Height - Seated (Max) 4.375" (111.13mm) |
Capacitance 161µF | Mounting Type Chassis Mount |
Tolerance 0%, +20% | Package / Case Radial, Can - QC Terminals |
Voltage - Rated 330 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥714.62000 | ¥714.62 |
| 49 | ¥517.18224 | ¥25,341.93 |
| 98 | ¥500.82041 | ¥49,080.40 |





